+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG01039

Connector: Jack 6,3mm; plug; male; mono,with strain relief


Manufacturer: VANGUARD

Manufacturer part number:
VG01039
TME Symbol:
JC-011

Specification

Manufacturer
VANGUARD
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
plastic
Connector variant
  • mono
  • with strain relief
Gross weight5.64 g
See other products in this category: Jack connectors VANGUARD,
*
VG01039
1277 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs