+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG01043

Connector: Jack 6,3mm; plug; male; stereo,with strain relief


Manufacturer: VANGUARD

Manufacturer part number:
VG01043
TME Symbol:
JC-017

Specification

Manufacturer
VANGUARD
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Enclosure material
metal
Connector variant
  • stereo
  • with strain relief
Gross weight12.4 g
Certificates
See other products in this category: Jack connectors VANGUARD,
*
VG01043
1589 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs