+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-022

Connector: Jack 3,5mm; socket; female; mono,open; ways: 2; straight


Manufacturer: NINIGI

Manufacturer part number:
JC-022
TME Symbol:
JC-022

Specification

Manufacturer
NINIGI
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for panel mounting
Design
on/off switch
Connector variant
  • mono
  • open
Gross weight1.356 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-022
0 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs