+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11095

Connector: Jack 6,3mm; socket; mono,interrupting contacts; 10mm


Manufacturer: GOOBAY

Manufacturer part number:
11095
TME Symbol:
JC-116

Specification

Manufacturer
GOOBAY
Type of connector
Jack 6,3mm
Connector
socket
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for panel mounting
Design
on/off switch
Panel cutout diameter
10mm
Connector variant
  • interrupting contacts
  • mono
Gross weight5.835 g
Certificates
See other products in this category: Jack connectors GOOBAY,
*
11095
603 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs