+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-117

Connector: Jack 6,3mm; socket; stereo; ways: 3; straight; 10mm


Manufacturer: NINIGI

Manufacturer part number:
JC-117
TME Symbol:
JC-117

Specification

Manufacturer
NINIGI
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Panel cutout diameter
10mm
Gross weight9.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-117
842 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs