+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11072

Connector: Jack 6,3mm; plug; female; stereo,with strain relief


Manufacturer: GOOBAY

Manufacturer part number:
11072
TME Symbol:
JC-133

Specification

Manufacturer
GOOBAY
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
golden
Contact plating
gold-plated
Enclosure material
metal
Connector variant
  • stereo
  • with strain relief
Gross weight17.15 g
See other products in this category: Jack connectors GOOBAY,
*
11072
308 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 20 pcs - 1.47 USDGross price for quantities from 20 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs