+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-135

Connector: Jack 2,5mm; plug; male; ways: 4; straight; for cable


Manufacturer: NINIGI

Manufacturer part number:
JC-135
TME Symbol:
JC-135

Specification

Manufacturer
NINIGI
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Number of ways
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
  • stereo special
  • with strain relief
Gross weight1.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-135
809 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.48 USDGross price for quantities from 20 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs