+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-210

Connector: Jack 6,3mm; socket; stereo,changeover contacts; 10mm


Manufacturer: NINIGI

Manufacturer part number:
JC-210
TME Symbol:
JC-210

Specification

Manufacturer
NINIGI
Type of connector
Jack 6,3mm
Connector
socket
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Design
on/off switch
Panel cutout diameter
10mm
Connector variant
  • changeover contacts
  • stereo
Gross weight13.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-210
586 in TME stock
Net price for quantities from 2 pcs - 3.33 USDGross price for quantities from 2 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.49 USDGross price for quantities from 200 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs