+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-211

Connector: Jack 6,3mm; socket; female; mono; ways: 2; THT


Manufacturer: NINIGI

Manufacturer part number:
JC-211
TME Symbol:
JC-211

Specification

Manufacturer
NINIGI
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Mechanical mounting
for panel mounting
Electrical mounting
THT
Design
on/off switch
Dimensions
Gross weight4.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-211
1628 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs