+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JC-215

Connector: Jack 6,3mm; socket; female; stereo; ways: 3; THT


Manufacturer: NINIGI

Manufacturer part number:
JC-215
TME Symbol:
JC-215

Specification

Manufacturer
NINIGI
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Mechanical mounting
for panel mounting
Electrical mounting
THT
Design
on/off switch
Dimensions
Gross weight4.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors NINIGI,
*
JC-215
4897 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs