+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCB160808A-301/2

Ferrite: bead; Imp.@ 100MHz: 300Ω; SMD; 2000mA; 0603; R: 150mΩ

Manufacturer: JANTEK

Manufacturer part number:
JCB160808A-301/2
TME Symbol:
JCB160808A-301/2

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
300Ω
Mounting
SMD
Operating current
2A
Case - inch
0603
Case - mm
1608
Resistance
0.15Ω
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB160808A-301/2
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)