+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCB160808C-102

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 50mA; 0603; R: 800mΩ


Manufacturer: JANTEK

Manufacturer part number:
JCB160808C-102
TME Symbol:
JCB160808C-102

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
50mA
Case - inch
0603
Case - mm
1608
Resistance
0.8Ω
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB160808C-102
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.