+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCB201209A-800/3

Ferrite: bead; Imp.@ 100MHz: 80Ω; SMD; 3000mA; 0805; R: 40mΩ

Manufacturer: JANTEK

Manufacturer part number:
JCB201209A-800/3
TME Symbol:
JCB201209A-800/3

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
80Ω
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
40mΩ
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB201209A-800/3
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)