+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCB321611-151

Ferrite: bead; Imp.@ 100MHz: 150Ω; SMD; 300mA; 1206; R: 300mΩ


Manufacturer: JANTEK

Manufacturer part number:
JCB321611-151
TME Symbol:
JCB321611-151

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
150Ω
Mounting
SMD
Operating current
0.3A
Case - inch
1206
Case - mm
3216
Resistance
0.3Ω
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB321611-151
2980 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 30 pcs - 0.06 USDGross price for quantities from 30 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs