+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCB321611A-301/2.5

Ferrite: bead; Imp.@ 100MHz: 300Ω; SMD; 2500mA; 1206; R: 80mΩ


Manufacturer: JANTEK

Manufacturer part number:
JCB321611A-301/2.5
TME Symbol:
JCB321611A-301/2.5

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
300Ω
Mounting
SMD
Operating current
2.5A
Case - inch
1206
Case - mm
3216
Resistance
80mΩ
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB321611A-301/2.5
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.