+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 4W | |
Input voltage | 4.5...9V DC | |
Output voltage | 12V DC | |
Output current | 0.333A | |
Mounting | THT | |
Manufacturer series | JCD | |
Body dimensions | 31.75x20.32x10.4mm | |
Efficiency | 82% | |
Operating temperature | -40...100°C | |
Switching frequency | 266kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |