+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCD0424S09

Converter: DC/DC; 4W; Uin: 18÷36VDC; Uout: 9VDC; Iout: 444mA; THT; JCD


Manufacturer: XP POWER

Manufacturer part number:
JCD0424S09
TME Symbol:
JCD0424S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...36V DC
Output voltage
9V DC
Output current
0.444A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight16.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0424S09
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 30 pcs - 16.72 USDGross price for quantities from 30 pcs - 16.72 USD
Net price for quantities from 100 pcs - 15.64 USDGross price for quantities from 100 pcs - 15.64 USD
Packaging method by the manufacturer:Tube = 10 pcs