+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCE0348D12

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCE0348D12
TME Symbol:
JCE0348D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
JCE
Body dimensions
31.75x20.32x10.16mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCE0348D12
0 in TME stock
Net price for quantities from 1 pcs - 19.48 USDGross price for quantities from 1 pcs - 19.48 USD
Net price for quantities from 5 pcs - 18.45 USDGross price for quantities from 5 pcs - 18.45 USD
Net price for quantities from 10 pcs - 17.44 USDGross price for quantities from 10 pcs - 17.44 USD
Net price for quantities from 50 pcs - 16.40 USDGross price for quantities from 50 pcs - 16.40 USD
Net price for quantities from 100 pcs - 14.35 USDGross price for quantities from 100 pcs - 14.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.