+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCE0612S15

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 400mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCE0612S15
TME Symbol:
JCE0612S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
JCE
Body dimensions
20.32x31.75x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCE0612S15
0 in TME stock
Net price for quantities from 1 pcs - 21.85 USDGross price for quantities from 1 pcs - 21.85 USD
Net price for quantities from 5 pcs - 20.70 USDGross price for quantities from 5 pcs - 20.70 USD
Net price for quantities from 10 pcs - 19.55 USDGross price for quantities from 10 pcs - 19.55 USD
Net price for quantities from 50 pcs - 18.40 USDGross price for quantities from 50 pcs - 18.40 USD
Net price for quantities from 100 pcs - 16.10 USDGross price for quantities from 100 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)