+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCE0648D24

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 24VDC; Uout2: -24VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCE0648D24
TME Symbol:
JCE0648D24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
JCE
Body dimensions
31.75x20.32x10.4mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCE0648D24
0 in TME stock
Net price for quantities from 1 pcs - 25.66 USDGross price for quantities from 1 pcs - 25.66 USD
Net price for quantities from 5 pcs - 22.46 USDGross price for quantities from 5 pcs - 22.46 USD
Net price for quantities from 10 pcs - 18.61 USDGross price for quantities from 10 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)