+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCG1224S05

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 2400mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCG1224S05
TME Symbol:
JCG1224S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
2.4A
Mounting
THT
Manufacturer series
JCG
Body dimensions
31.75x20.32x10.16mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight17.96 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCG1224S05
13 in TME stock
Net price for quantities from 1 pcs - 31.82 USDGross price for quantities from 1 pcs - 31.82 USD
Net price for quantities from 50 pcs - 28.60 USDGross price for quantities from 50 pcs - 28.60 USD
Net price for quantities from 100 pcs - 27.29 USDGross price for quantities from 100 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs