+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCG1512S3V3

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 4A; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JCG1512S3V3
TME Symbol:
JCG1512S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
4A
Case
DIP24
Mounting
THT
Manufacturer series
JCG
Body dimensions
31.75x20.32x10.16mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCG1512S3V3
0 in TME stock
Net price for quantities from 1 pcs - 38.34 USDGross price for quantities from 1 pcs - 38.34 USD
Net price for quantities from 5 pcs - 37.10 USDGross price for quantities from 5 pcs - 37.10 USD
Net price for quantities from 10 pcs - 35.86 USDGross price for quantities from 10 pcs - 35.86 USD
Net price for quantities from 50 pcs - 34.63 USDGross price for quantities from 50 pcs - 34.63 USD
Net price for quantities from 100 pcs - 34.57 USDGross price for quantities from 100 pcs - 34.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.