+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 0.666A | |
Mounting | THT | |
Manufacturer series | JCH | |
Body dimensions | 50.8x25.4x10.16mm | |
Efficiency | 84% | |
Operating temperature | -40...100°C | |
Switching frequency | 200kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |