+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCH1024D15

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: XP POWER

Manufacturer part number:
JCH1024D15
TME Symbol:
JCH1024D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight30.7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1024D15
19 in TME stock
Net price for quantities from 1 pcs - 29.54 USDGross price for quantities from 1 pcs - 29.54 USD
Net price for quantities from 5 pcs - 26.25 USDGross price for quantities from 5 pcs - 26.25 USD
Net price for quantities from 10 pcs - 23.31 USDGross price for quantities from 10 pcs - 23.31 USD
Net price for quantities from 50 pcs - 22.31 USDGross price for quantities from 50 pcs - 22.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs