+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCH1048S3V3

Converter: DC/DC; 10W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 2A; THT; JCH

Manufacturer: XP POWER

Manufacturer part number:
JCH1048S3V3
TME Symbol:
JCH1048S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
2A
Mounting
THT
Manufacturer series
JCH
Body dimensions
50.8x25.4x10.16mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCH1048S3V3
0 in TME stock
Net price for quantities from 1 pcs - 33.62 USDGross price for quantities from 1 pcs - 33.62 USD
Net price for quantities from 5 pcs - 31.85 USDGross price for quantities from 5 pcs - 31.85 USD
Net price for quantities from 10 pcs - 30.07 USDGross price for quantities from 10 pcs - 30.07 USD
Net price for quantities from 50 pcs - 28.31 USDGross price for quantities from 50 pcs - 28.31 USD
Net price for quantities from 100 pcs - 24.78 USDGross price for quantities from 100 pcs - 24.78 USD
No. of pieces (Multiplicity: 1)