+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 9...18V DC | |
Output voltage | 3.3V DC | |
Output current | 2A | |
Mounting | THT | |
Manufacturer series | JCJ | |
Body dimensions | 31.75x20.32x10.16mm | |
Efficiency | 80% | |
Operating temperature | -40...100°C | |
Switching frequency | 330kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |