+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCJ0824S3V3

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 2A; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JCJ0824S3V3
TME Symbol:
JCJ0824S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
JCJ
Body dimensions
31.75x20.32x10.16mm
Efficiency
80%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCJ0824S3V3
0 in TME stock
Net price for quantities from 1 pcs - 28.64 USDGross price for quantities from 1 pcs - 28.64 USD
Net price for quantities from 30 pcs - 25.91 USDGross price for quantities from 30 pcs - 25.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.