+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCJ1024D12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JCJ1024D12
TME Symbol:
JCJ1024D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP24
Mounting
THT
Manufacturer series
JCJ
Body dimensions
31.75x20.32x10.16mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCJ1024D12
0 in TME stock
Net price for quantities from 1 pcs - 39.93 USDGross price for quantities from 1 pcs - 39.93 USD
Net price for quantities from 5 pcs - 37.83 USDGross price for quantities from 5 pcs - 37.83 USD
Net price for quantities from 10 pcs - 35.73 USDGross price for quantities from 10 pcs - 35.73 USD
Net price for quantities from 50 pcs - 33.63 USDGross price for quantities from 50 pcs - 33.63 USD
Net price for quantities from 100 pcs - 29.42 USDGross price for quantities from 100 pcs - 29.42 USD
No. of pieces (Multiplicity: 1)