+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCK1524D12

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
JCK1524D12
TME Symbol:
JCK1524D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight31.83 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK1524D12
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.36 USDGross price for quantities from 1 pcs - 36.36 USD
Net price for quantities from 50 pcs - 32.43 USDGross price for quantities from 50 pcs - 32.43 USD
Packaging method by the manufacturer:Tube = 10 pcs