+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCK1548D05

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCK1548D05
TME Symbol:
JCK1548D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x10.16mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK1548D05
0 in TME stock
Net price for quantities from 1 pcs - 43.50 USDGross price for quantities from 1 pcs - 43.50 USD
Net price for quantities from 5 pcs - 41.20 USDGross price for quantities from 5 pcs - 41.20 USD
Net price for quantities from 10 pcs - 38.91 USDGross price for quantities from 10 pcs - 38.91 USD
Net price for quantities from 50 pcs - 36.63 USDGross price for quantities from 50 pcs - 36.63 USD
Net price for quantities from 100 pcs - 32.05 USDGross price for quantities from 100 pcs - 32.05 USD
No. of pieces (Multiplicity: 1)