+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCK2048D15

Converter: DC/DC; 20W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JCK2048D15
TME Symbol:
JCK2048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.665A
Output current 2
665mA
Mounting
THT
Manufacturer series
JCK
Body dimensions
25.4x50.8x10.2mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK2048D15
0 in TME stock
Net price for quantities from 1 pcs - 47.92 USDGross price for quantities from 1 pcs - 47.92 USD
Net price for quantities from 5 pcs - 46.38 USDGross price for quantities from 5 pcs - 46.38 USD
Net price for quantities from 10 pcs - 44.83 USDGross price for quantities from 10 pcs - 44.83 USD
Net price for quantities from 50 pcs - 43.28 USDGross price for quantities from 50 pcs - 43.28 USD
No. of pieces (Multiplicity: 1)