+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 36...75V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 1A | |
Output current 2 | 1A | |
Mounting | THT | |
Manufacturer series | JCK | |
Body dimensions | 50.8x25.4x10.16mm | |
Efficiency | 90% | |
Operating temperature | -40...100°C | |
Switching frequency | 330kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |