+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 36...75V DC | |
Output voltage | 5V DC | |
Output current | 6A | |
Mounting | THT | |
Manufacturer series | JCK | |
Body dimensions | 25.4x50.8x10.16mm | |
Efficiency | 91% | |
Operating temperature | -40...75°C | |
Switching frequency | 330kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |