+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCK4024S05

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 8A; THT; JCK


Manufacturer: XP POWER

Manufacturer part number:
JCK4024S05
TME Symbol:
JCK4024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
8A
Mounting
THT
Manufacturer series
JCK
Body dimensions
50.8x25.4x10.16mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight36.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCK4024S05
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.81 USDGross price for quantities from 1 pcs - 69.81 USD
Net price for quantities from 50 pcs - 63.46 USDGross price for quantities from 50 pcs - 63.46 USD
Net price for quantities from 100 pcs - 60.58 USDGross price for quantities from 100 pcs - 60.58 USD
Packaging method by the manufacturer:Tube = 10 pcs