+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCM1512D05

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCM1512D05
TME Symbol:
JCM1512D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
270kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight16.805 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM1512D05
10 in TME stock
Net price for quantities from 1 pcs - 39.01 USDGross price for quantities from 1 pcs - 39.01 USD
Net price for quantities from 5 pcs - 34.68 USDGross price for quantities from 5 pcs - 34.68 USD
Net price for quantities from 10 pcs - 30.78 USDGross price for quantities from 10 pcs - 30.78 USD
Net price for quantities from 50 pcs - 29.48 USDGross price for quantities from 50 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs