+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCM2012S05

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 4A; THT; JCM


Manufacturer: XP POWER

Manufacturer part number:
JCM2012S05
TME Symbol:
JCM2012S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
270kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM2012S05
0 in TME stock
Net price for quantities from 1 pcs - 59.11 USDGross price for quantities from 1 pcs - 59.11 USD
Net price for quantities from 5 pcs - 52.55 USDGross price for quantities from 5 pcs - 52.55 USD
Net price for quantities from 10 pcs - 46.64 USDGross price for quantities from 10 pcs - 46.64 USD
Net price for quantities from 50 pcs - 44.67 USDGross price for quantities from 50 pcs - 44.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.