+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JCM3048S12

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 2.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
JCM3048S12
TME Symbol:
JCM3048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
JCM
Body dimensions
25.4x25.4x10.4mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCM3048S12
0 in TME stock
Net price for quantities from 1 pcs - 47.34 USDGross price for quantities from 1 pcs - 47.34 USD
Net price for quantities from 5 pcs - 45.81 USDGross price for quantities from 5 pcs - 45.81 USD
Net price for quantities from 10 pcs - 44.29 USDGross price for quantities from 10 pcs - 44.29 USD
Net price for quantities from 50 pcs - 42.76 USDGross price for quantities from 50 pcs - 42.76 USD
No. of pieces (Multiplicity: 1)