+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34350

Wire; LiHCH; JE-LiHCH; 2x2x0.5mm2; FRNC; grey; 225V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
34350
TME Symbol:
JE-LIHCH2X2X0.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
JE-LiHCH
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.5mm2
Core marking
colours with colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
FRNC
Insulation colour
grey
Rated voltage
225V
Kind of material
no flame propagation
Operating temperature
-30...70°C
Cable features
low smoke density
Cable external diameter
6.8mm
CPR standard
Eca
Earth core
none
Gross weight68.621 g
Certificates
EAN code4060892100093

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
34350
23 in TME stock
Net price for quantities from 1 m - 5.53 USDGross price for quantities from 1 m - 5.53 USD
Net price for quantities from 10 m - 4.75 USDGross price for quantities from 10 m - 4.75 USD
Net price for quantities from 25 m - 4.12 USDGross price for quantities from 25 m - 4.12 USD
Net price for quantities from 50 m - 3.75 USDGross price for quantities from 50 m - 3.75 USD
Net price for quantities from 100 m - 3.37 USDGross price for quantities from 100 m - 3.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.