+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JF15CP2C

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; Ø17.7x3mm; JF; red


Manufacturer: NKK SWITCHES

Manufacturer part number:
JF15CP2C
TME Symbol:
JF15CP2C

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Body dimensions
Ø17.7x3mm
Switching method
OFF-(ON)
Manufacturer series
JF
Operating temperature
-25...85°C
Button shape
round
Actuator colour
red
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Gross weight1.302 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JF15CP2C
27 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 250 pcs - 3.08 USDGross price for quantities from 250 pcs - 3.08 USD
Net price for quantities from 300 pcs - 3.00 USDGross price for quantities from 300 pcs - 3.00 USD
Net price for quantities from 400 pcs - 2.89 USDGross price for quantities from 400 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
Net price for quantities from 625 pcs - 2.67 USDGross price for quantities from 625 pcs - 2.67 USD
Net price for quantities from 750 pcs - 2.56 USDGross price for quantities from 750 pcs - 2.56 USD
Net price for quantities from 1000 pcs - 2.37 USDGross price for quantities from 1000 pcs - 2.37 USD
Net price for quantities from 1250 pcs - 2.31 USDGross price for quantities from 1250 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs