+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 3N | |
Body material | polyamide | |
Body dimensions | Ø17.7x5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | JF | |
Operating temperature | -25...85°C | |
Button shape | round | |
Button shape | round | |
Actuator colour | orange | |
Key stroke | 0.4mm | |
Leads | for soldering, straight | |
Contact material | brass | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 500MΩ | |
Contact plating | silver plated | |
Mechanical durability | 500000 cycles | |
Electrical life | 500000 cycles | |
Number of terminals | 4 | |
Body colour | black | |
Poles number | 1 | |
Kind of material | fiber glass reinforced |