+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JF15CP2F

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 3N; JF


Manufacturer: NKK SWITCHES

Manufacturer part number:
JF15CP2F
TME Symbol:
JF15CP2F

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
3N
Body material
polyamide
Body dimensions
Ø17.7x5mm
Switching method
OFF-(ON)
Manufacturer series
JF
Operating temperature
-25...85°C
Button shape
round
Button shape
round
Actuator colour
green
Key stroke
0.4mm
Leads
for soldering, straight
Contact material
brass
Max. contact resistance:
50mΩ
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Number of terminals
4
Body colour
black
Poles number
1
Kind of material
fiber glass reinforced
Gross weight1.29 g
Certificates
See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JF15CP2F
25 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 125 pcs - 3.11 USDGross price for quantities from 125 pcs - 3.11 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 2.96 USD
Net price for quantities from 375 pcs - 2.87 USDGross price for quantities from 375 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 625 pcs - 2.75 USDGross price for quantities from 625 pcs - 2.75 USD
Net price for quantities from 750 pcs - 2.72 USDGross price for quantities from 750 pcs - 2.72 USD
Net price for quantities from 1000 pcs - 2.67 USDGross price for quantities from 1000 pcs - 2.67 USD
Net price for quantities from 2500 pcs - 2.52 USDGross price for quantities from 2500 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs