+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JF15SP2C

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; 17.7x17.7x3mm


Manufacturer: NKK SWITCHES

Manufacturer part number:
JF15SP2C
TME Symbol:
JF15SP2C

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Body dimensions
17.7x17.7x3mm
Switching method
OFF-(ON)
Manufacturer series
JF
Operating temperature
-25...85°C
Button shape
square
Actuator colour
red
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Gross weight1.59 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JF15SP2C
50 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs