+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JF15SP4C

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2N; JF


Manufacturer: NKK SWITCHES

Manufacturer part number:
JF15SP4C
TME Symbol:
JF15SP4C

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2N
Body material
polyamide
Body dimensions
17.7x17.7x5mm
Switching method
OFF-(ON)
Manufacturer series
JF
Operating temperature
-25...85°C
Button shape
square
Actuator colour
red
Key stroke
0.8mm
Leads
for soldering, straight
Contact material
brass
Max. contact resistance:
50mΩ
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Number of terminals
4
Body colour
black
Poles number
1
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
JF15SP4C
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 80 pcs - 3.33 USDGross price for quantities from 80 pcs - 3.33 USD
Net price for quantities from 230 pcs - 3.02 USDGross price for quantities from 230 pcs - 3.02 USD
Net price for quantities from 440 pcs - 2.82 USDGross price for quantities from 440 pcs - 2.82 USD
Net price for quantities from 945 pcs - 2.79 USDGross price for quantities from 945 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.