+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JFM-4044-30

Bearing: slide; sleeve; with flange; Øout: 44mm; Øint: 40mm; L: 30mm

Manufacturer: IGUS

Manufacturer part number:
JFM-4044-30
TME Symbol:
JFM-4044-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
30mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
52mm
Gross weight12.79 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-4044-30
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 22.66 USDGross price for quantities from 1 pcs - 22.66 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
Net price for quantities from 25 pcs - 14.17 USDGross price for quantities from 25 pcs - 14.17 USD
Packaging method by the manufacturer:Bag = 25 pcs