+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JFM-6065-37

Bearing: sleeve bearing; with flange; Øout: 65mm; Øint: 60mm

Manufacturer: IGUS

Manufacturer part number:
JFM-6065-37
TME Symbol:
JFM-6065-37

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
65mm
Internal diameter
60mm
Length
37mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Flange diameter
73mm
Gross weight13.13 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-6065-37
0 in TME stock
Net price for quantities from 1 pcs - 31.31 USDGross price for quantities from 1 pcs - 31.31 USD
Net price for quantities from 10 pcs - 25.04 USDGross price for quantities from 10 pcs - 25.04 USD
Net price for quantities from 25 pcs - 23.48 USDGross price for quantities from 25 pcs - 23.48 USD
No. of pieces (Multiplicity: 1)