+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Jb Capacitors
Manufacturer | Jb Capacitors | |
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 55µF | |
Operating voltage | 450V AC | |
Body dimensions | Ø50x106mm | |
Tolerance | ±5% | |
Service life | 3000h | |
Leads | cables | |
Mounting | M8 screw | |
Operating temperature | -40...85°C | |
Height | 106mm | |
Diameter | 50mm |