+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JFS22A6206J000000B

Capacitor: polypropylene; motors, run; 20uF; 450VAC; Ø50x100mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JFS22A6206J000000B
TME Symbol:
JFS22A6206J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
20µF
Operating voltage
450V AC
Body dimensions
Ø50x100mm
Tolerance
±5%
Service life
3000h
Leads
connectors
Operating temperature
-40...85°C
Height
100mm
Diameter
50mm
Gross weight155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS22A6206J000000B
0 in TME stock
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.