+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JFS8A6205J000000B

Capacitor: polypropylene; motors, run; 2uF; 450VAC; 37x13.5x24mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JFS8A6205J000000B
TME Symbol:
JFS8A6205J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2µF
Operating voltage
450V AC
Body dimensions
37x13.5x24mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Gross weight16.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS8A6205J000000B
1927 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 300 pcs