+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 20...30V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.125A | |
Output current 2 | 125mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JHM | |
Body dimensions | 31.75x20.32x10.4mm | |
Efficiency | 80% | |
Operating temperature | -20...100°C | |
Switching frequency | 180kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Application | medical applications |