+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 20...30V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JHM | |
Body dimensions | 31.75x20.32x10.4mm | |
Efficiency | 77% | |
Operating temperature | -20...100°C | |
Switching frequency | 180kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |